TLRH4420CU
Description: LED Uni-Color Red 635nm 2-Pin T-1

Overview of TLRH4420CU by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for TLRH4420CU by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLRH4420CU by Vishay Semiconductors

TLRH4420CU
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.012 A
Forward Voltage-Max
16 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.5 mm
Packing Method
BULK
Peak Wavelength
635 nm
Reverse Voltage-Max
6 V
Shape
ROUND
Size
2.9 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. TLRH4420CU
    Vishay Semiconductors
    LED Uni-Color Red 635nm 2-Pin T-1
    VS

Alternate Parts for TLRH4420CU

This table gives cross-reference parts and alternative options found for TLRH4420CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRH4420CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLRG4420CU Single Color LED, Green, Diffused, T-1, 2.9mm, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies TLRH4420CU vs TLRG4420CU

Related Parts for TLRH4420CU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLRH4420CU by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLRH4420CU by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TLRH4420CU would you like to use for your alert(s)?
  • Please alert me when TLRH4420CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLRH4420CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLRH4420CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLRH4420CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLRH4420CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLRH4420CU by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: