Part Details for TLRME16TP(F) by Toshiba America Electronic Components
Overview of TLRME16TP(F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLRME16TP(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 264 |
|
$0.3950 / $0.7900 | Buy Now |
Part Details for TLRME16TP(F)
TLRME16TP(F) CAD Models
TLRME16TP(F) Part Data Attributes
|
TLRME16TP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRME16TP(F)
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, LEAD FREE, 4-5AH2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 4-5AH2, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.75 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLRME16TP(F)
This table gives cross-reference parts and alternative options found for TLRME16TP(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRME16TP(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRME16TP | Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, LEAD FREE, PLASTIC PACKAGE-2 | Toshiba America Electronic Components | TLRME16TP(F) vs TLRME16TP |