Part Details for TLRMH16TP(F) by Toshiba America Electronic Components
Overview of TLRMH16TP(F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLRMH16TP(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955591
|
Verical | LED Uni-Color Red 636nm 2-Pin T-1 3/4 Min Qty: 171 Package Multiple: 1 Date Code: 1101 | Americas - 300 |
|
$0.4593 / $0.4785 | Buy Now |
|
Quest Components | 240 |
|
$0.5650 / $1.1300 | Buy Now |
Part Details for TLRMH16TP(F)
TLRMH16TP(F) CAD Models
TLRMH16TP(F) Part Data Attributes
|
TLRMH16TP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRMH16TP(F)
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm, LEAD FREE, PLASTIC, 4-5AH2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 4-5AH2, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.75 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |