There are no models available for this part yet.
Overview of TLRMHGH48M(F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TLRMHGH48M(F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2788 |
|
$6.6690 / $13.3380 | Buy Now | |||
DISTI #
C1S751201090366
|
Chip1Stop | LED Bi-Color Green/Red 3-Pin T-1 3/4 RoHS: Compliant | 320 |
|
$4.1800 / $5.4800 | Buy Now |
CAD Models for TLRMHGH48M(F) by Toshiba America Electronic Components
Part Data Attributes for TLRMHGH48M(F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
LEAD FREE, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED/GREEN
|
Color@Wavelength
|
Green/Red
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.4 V
|
Lens Type
|
DIFFUSED MILKY WHITE
|
Luminous Intensity-Nom
|
450.0/220.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
9.1 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
4 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Related Parts for TLRMHGH48M(F)
-
TLRMH1050(T20)Visible LEDs
-
TLV1117CDCYLinear Regulator ICs
-
TL7660IPSwitching Regulator or Controllers
-
TLV2763IDGSG4Operational Amplifiers
-
TMOV25SP150ENon-linear Resistors
-
TLV2543CDBRG4Analog to Digital Converters
-
TL431CPVoltage References
-
TLV1391IDBVTComparators
-
TLE4205Motion Control Electronics