There are no models available for this part yet.
Overview of TLRP2B10WR025FTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLRP2B10WR025FTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ3305
|
Newark | Res, 0R025, 1%, 1W, Metal Strip, 1206, Resistance:0.025Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10WR025FTD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4854 |
|
$0.1060 | Buy Now | |
DISTI #
58AJ3306
|
Newark | Res, 0R025, 1%, 1W, Metal Strip, 1206, Resistance:0.025Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10WR025FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1830 | Buy Now | |
DISTI #
1712-TLRP2B10WR025FTDCT-ND
|
DigiKey | RES 0.025 OHM 1% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9861 In Stock |
|
$0.1193 / $0.5800 | Buy Now | |
DISTI #
1-2176467-8
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.025 Ohm 1% 1W ?75ppm/?C Molded Paper T/R - Tape and Reel (Alt: 1-2176467-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1263 / $0.1383 | Buy Now | |
DISTI #
279-TLRP2B10WR025FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 1206 1.0W R025 1% 75PPM 5K RL RoHS: Compliant | 3870 |
|
$0.1220 / $0.5800 | Buy Now | |
Onlinecomponents.com | TLRP 1206 1.0W R025 1% 75PPM 5K RL RoHS: Compliant | 0 |
|
$0.1250 / $0.1475 | Buy Now | ||
DISTI #
76069277
|
Verical | Surface Mount Resistor Min Qty: 472 Package Multiple: 1 | Americas - 4854 |
|
$0.1503 / $0.1662 | Buy Now | |
Master Electronics | TLRP 1206 1.0W R025 1% 75PPM 5K RL RoHS: Compliant | 0 |
|
$0.1250 / $0.1475 | Buy Now |
CAD Models for TLRP2B10WR025FTD by TE Connectivity
Part Data Attributes for TLRP2B10WR025FTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.15 mm
|
Package Style
|
SMT
|
Package Width
|
1.45 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.025 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1581 V
|