Part Details for TLRP2H10WR010FTE by TE Connectivity
Overview of TLRP2H10WR010FTE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP2H10WR010FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3313
|
Newark | Res, 0R01, 1%, 1W, Metal Strip, 2010, Resistance:0.01Ohm, Product Range:Tlrp Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2H10WR010FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3984 |
|
$0.1250 | Buy Now |
DISTI #
58AJ3314
|
Newark | Res, 0R01, 1%, 1W, Metal Strip, 2010, Resistance:0.01Ohm, Product Range:Tlrp Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2H10WR010FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1920 | Buy Now |
DISTI #
1712-TLRP2H10WR010FTECT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 2010 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10377 In Stock |
|
$0.1477 / $0.6900 | Buy Now |
DISTI #
2176468-1
|
Avnet Americas | Res Current Sense Metal Strip 2010 0.01 Ohm 1% 1W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2176468-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.1466 / $0.1655 | Buy Now |
DISTI #
279-TLRP2H10WR010FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2010 1.0W R010 1% 75PPM 4K RL RoHS: Compliant | 7683 |
|
$0.1470 / $0.6800 | Buy Now |
|
Onlinecomponents.com | TLRP 2010 1.0W R010 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1398 / $0.1713 | Buy Now |
DISTI #
TLRP2H10WR010FTE
|
TTI | Current Sense Resistors - SMD TLRP 2010 1.0W R010 1% 75PPM 4K RL pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1540 | Buy Now |
|
Master Electronics | TLRP 2010 1.0W R010 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1398 / $0.1713 | Buy Now |
Part Details for TLRP2H10WR010FTE
TLRP2H10WR010FTE CAD Models
TLRP2H10WR010FTE Part Data Attributes
|
TLRP2H10WR010FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2H10WR010FTE
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
Alternate Parts for TLRP2H10WR010FTE
This table gives cross-reference parts and alternative options found for TLRP2H10WR010FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRP2H10WR010FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCLRP10FTWTR010 | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | TLRP2H10WR010FTE vs MCLRP10FTWTR010 |
2176468-1 | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010 | TE Connectivity | TLRP2H10WR010FTE vs 2176468-1 |