Part Details for TLRP2H20WR050FTE by TE Connectivity
Overview of TLRP2H20WR050FTE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP2H20WR050FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3333
|
Newark | Res, 0R05, 1%, 2W, Metal Strip, 2010, Resistance:0.05Ohm, Product Range:Tlrp Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2H20WR050FTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1735 |
|
$0.1370 | Buy Now |
DISTI #
58AJ3334
|
Newark | Res, 0R05, 1%, 2W, Metal Strip, 2010, Resistance:0.05Ohm, Product Range:Tlrp Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2H20WR050FTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
1712-TLRP2H20WR050FTECT-ND
|
DigiKey | RES 0.05 OHM 1% 2W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3012 In Stock |
|
$0.1614 / $0.7500 | Buy Now |
DISTI #
2176469-4
|
Avnet Americas | Res Current Sense Metal Strip 2010 0.05 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2176469-4) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1601 / $0.1807 | Buy Now |
DISTI #
279-TLRP2H20WR050FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2010 2.0W R050 1% 75PPM 4K RL RoHS: Compliant | 4741 |
|
$0.1610 / $0.7400 | Buy Now |
|
Onlinecomponents.com | TLRP 2010 2.0W R050 1% 75PPM 4K RL | 0 |
|
$0.1390 / $0.1700 | Buy Now |
DISTI #
73528389
|
Verical | Res Metal Strip 2010 0.05 Ohm 1% 2W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 365 Package Multiple: 1 | Americas - 1735 |
|
$0.2002 / $0.2147 | Buy Now |
DISTI #
2176469-4
|
Avnet Americas | Res Current Sense Metal Strip 2010 0.05 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2176469-4) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1601 / $0.1807 | Buy Now |
|
Master Electronics | TLRP 2010 2.0W R050 1% 75PPM 4K RL | 0 |
|
$0.1390 / $0.1700 | Buy Now |
Part Details for TLRP2H20WR050FTE
TLRP2H20WR050FTE CAD Models
TLRP2H20WR050FTE Part Data Attributes:
|
TLRP2H20WR050FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2H20WR050FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.05ohm, 0.6687V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6687 V |