Part Details for TLRP3A20CR060FTE by TE Connectivity
Overview of TLRP3A20CR060FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP3A20CR060FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3367
|
Newark | Res, 0R06, 1%, 2W, Metal Strip, 2512, Resistance:0.06Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR060FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2615 |
|
$0.1430 | Buy Now |
DISTI #
58AJ3368
|
Newark | Res, 0R06, 1%, 2W, Metal Strip, 2512, Resistance:0.06Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR060FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
1712-TLRP3A20CR060FTECT-ND
|
DigiKey | RES 0.06 OHM 1% 2W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13761 In Stock |
|
$0.1690 / $0.5700 | Buy Now |
DISTI #
2-2176421-8
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.06 Ohm 1% 2W ±25ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2-2176421-8) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1676 / $0.1893 | Buy Now |
DISTI #
279-TLRP3A20CR060FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R060 1% 25PPM 4K RL RoHS: Compliant | 7292 |
|
$0.1690 / $0.5700 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R060 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1662 / $0.1990 | Buy Now |
|
Master Electronics | TLRP 2512 2.0W R060 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1662 / $0.1990 | Buy Now |
Part Details for TLRP3A20CR060FTE
TLRP3A20CR060FTE CAD Models
TLRP3A20CR060FTE Part Data Attributes
|
TLRP3A20CR060FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20CR060FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.06ohm, 0.3464V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3464 V |