There are no models available for this part yet.
Overview of TLRP3A20DR020FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLRP3A20DR020FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ3415
|
Newark | Res, 0R02, 1%, 2W, Metal Strip, 2512, Resistance:0.02Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20DR020FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.1260 | Buy Now | |
DISTI #
58AJ3416
|
Newark | Res, 0R02, 1%, 2W, Metal Strip, 2512, Resistance:0.02Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20DR020FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1920 | Buy Now | |
DISTI #
1712-TLRP3A20DR020FTECT-ND
|
DigiKey | RES 0.02 OHM 1% 2W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16960 In Stock |
|
$0.1481 / $0.6900 | Buy Now | |
DISTI #
5-2176421-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.02 Ohm 1% 2W ?50ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 5-2176421-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1469 / $0.1659 | Buy Now | |
DISTI #
279-TLRP3A20DR020FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R020 1% 50PPM 4K RL RoHS: Compliant | 2366 |
|
$0.1480 / $0.6800 | Buy Now | |
Onlinecomponents.com | TLRP 2512 2.0W R020 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1457 / $0.1797 | Buy Now | ||
DISTI #
73528699
|
Verical | Res Metal Strip 2512 0.02 Ohm 1% 2W ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 | Americas - 2780 |
|
$0.1787 / $0.1975 | Buy Now | |
Master Electronics | TLRP 2512 2.0W R020 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1457 / $0.1797 | Buy Now |
CAD Models for TLRP3A20DR020FTE by TE Connectivity
Part Data Attributes for TLRP3A20DR020FTE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Physical Dimension
|
6.4mm x 3.2mm x .7mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.02 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.2 V
|