Part Details for TLRP3A20WR012FTE by TE Connectivity
Overview of TLRP3A20WR012FTE by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP3A20WR012FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4579
|
Newark | Res, 0R012, 2W, 2512, Metal Strip Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20WR012FTE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 640 |
|
$0.1970 / $0.6080 | Buy Now |
DISTI #
58AJ3467
|
Newark | Res, 0R012, 1%, 2W, Metal Strip, 2512, Resistance:0.012Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20WR012FTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1970 / $0.6080 | Buy Now |
DISTI #
58AJ3468
|
Newark | Res, 0R012, 1%, 2W, Metal Strip, 2512, Resistance:0.012Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20WR012FTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1830 | Buy Now |
DISTI #
1712-TLRP3A20WR012FTECT-ND
|
DigiKey | RES 0.012 OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8007 In Stock |
|
$0.1553 / $0.6600 | Buy Now |
DISTI #
7-2176421-9
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.012 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 7-2176421-9) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
279-TLRP3A20WR012FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R012 1% 75PPM 4K RL RoHS: Compliant | 3982 |
|
$0.1410 / $0.6500 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R012 1% 75PPM 4K RL |
4000 On Order |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
TLRP3A20WR012FTE
|
TTI | Current Sense Resistors - SMD TLRP 2512 2.0W R012 1% 75PPM 4K RL pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1480 | Buy Now |
DISTI #
7-2176421-9
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.012 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 7-2176421-9) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
7-2176421-9
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.012 Ohm 1% 2W �75ppm/�C Molded Emboss T/R (Alt: 7-2176421-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLRP3A20WR012FTE
TLRP3A20WR012FTE CAD Models
TLRP3A20WR012FTE Part Data Attributes:
|
TLRP3A20WR012FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20WR012FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.012ohm, 0.1549V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1549 V |