There are no models available for this part yet.
Overview of TLRP3A20WR035FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLRP3A20WR035FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AJ3475
|
Newark | Res, 0R035, 1%, 2W, Metal Strip, 2512, Resistance:0.035Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20WR035FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3998 |
|
$0.1200 | Buy Now | |
DISTI #
58AJ3476
|
Newark | Res, 0R035, 1%, 2W, Metal Strip, 2512, Resistance:0.035Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20WR035FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1830 | Buy Now | |
DISTI #
8-2176421-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.035 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 8-2176421-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now | |
DISTI #
279-TLRP3A20WR035FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R035 1% 75PPM 4K RL RoHS: Compliant | 3955 |
|
$0.1360 / $0.6500 | Buy Now | |
Onlinecomponents.com | TLRP 2512 2.0W R035 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1336 / $0.1638 | Buy Now | ||
Master Electronics | TLRP 2512 2.0W R035 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1336 / $0.1638 | Buy Now |
CAD Models for TLRP3A20WR035FTE by TE Connectivity
Part Data Attributes for TLRP3A20WR035FTE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Physical Dimension
|
6.4mm x 3.2mm x .7mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.035 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.2646 V
|