Part Details for TLRP3A30CR180FTE by TE Connectivity
Overview of TLRP3A30CR180FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP3A30CR180FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4626
|
Newark | Res, 0R18, 1%, 3W, Metal Strip, Smd Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30CR180FTE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3760 |
|
$0.2950 / $0.3790 | Buy Now |
DISTI #
1712-TLRP3A30CR180FTECT-ND
|
DigiKey | RES 0.18 OHM 1% 3W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11866 In Stock |
|
$0.1852 / $0.6300 | Buy Now |
DISTI #
4-2176422-5
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.18 Ohm 1% 3W ±25ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 4-2176422-5) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1837 / $0.2074 | Buy Now |
DISTI #
279-TLRP3A30CR180FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R180 1% 25PPM 4K RL RoHS: Compliant | 6391 |
|
$0.1850 / $0.6300 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R180 1% 25PPM 4K RL RoHS: Compliant |
4000 On Order |
|
$0.1600 / $0.1900 | Buy Now |
DISTI #
4-2176422-5
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0.18 Ohm 1% 3W �25ppm/�C Molded Emboss T/R (Alt: 4-2176422-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 3.0W R180 1% 25PPM 4K RL RoHS: Compliant |
4000 On Order |
|
$0.1600 / $0.1900 | Buy Now |
Part Details for TLRP3A30CR180FTE
TLRP3A30CR180FTE CAD Models
TLRP3A30CR180FTE Part Data Attributes
|
TLRP3A30CR180FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A30CR180FTE
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.18ohm, 0.7348V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7348 V |
Alternate Parts for TLRP3A30CR180FTE
This table gives cross-reference parts and alternative options found for TLRP3A30CR180FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRP3A30CR180FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176422-5 | Fixed Resistor, Metal Strip, 3W, 0.18ohm, 0.7348V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | TLRP3A30CR180FTE vs 4-2176422-5 |