Part Details for TLSE1100B by Toshiba America Electronic Components
Overview of TLSE1100B by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TLSE1100B
TLSE1100B CAD Models
TLSE1100B Part Data Attributes:
|
TLSE1100B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLSE1100B
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, RED, 2.4 mm, 3.20 MM X 2.80 MM, 1.90 MM HEIGHT, SMD, 4-3R1, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3.20 MM X 2.80 MM, 1.90 MM HEIGHT, SMD, 4-3R1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 623 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |