Part Details for TLUG2400-ASZ by Vishay Semiconductors
Overview of TLUG2400-ASZ by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLUG2400-ASZ
TLUG2400-ASZ CAD Models
TLUG2400-ASZ Part Data Attributes
|
TLUG2400-ASZ
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUG2400-ASZ
Vishay Semiconductors
Visible LED, T-3/4 SINGLE COLOR LED, GREEN, 1.8 mm, GREEN, MINIPLAST PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |