-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLUR5400-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2706 In Stock |
|
$0.0805 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLUR5400
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLUR5400
Vishay Semiconductors
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for TLUR5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLUR5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLUR6400 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | TLUR5400 vs TLUR6400 |
MV5055 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLUR5400 vs MV5055 |
TLHR5401 | Single Color LED, | Vishay Semiconductors | TLUR5400 vs TLHR5401 |
MV5053 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLUR5400 vs MV5053 |
MV5053 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | TLUR5400 vs MV5053 |
MV5023 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | TLUR5400 vs MV5023 |
MV5055 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Everlight Electronics Co Ltd | TLUR5400 vs MV5055 |
MV5052 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLUR5400 vs MV5052 |