-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.8mm, GREEN, MINIPLAST PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2763
|
Newark | Led, Yellow, Th, 4Mcd, 594Nm Rohs Compliant: Yes |Vishay TLUY2400 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4987 |
|
$0.2230 / $0.6240 | Buy Now |
DISTI #
TLUY2400
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T/R - Bulk (Alt: TLUY2400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1242 / $0.1578 | Buy Now |
DISTI #
78-TLUY2400
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Tinted Diff 1.0-4.0mcd@10mA RoHS: Compliant | 4421 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
V72:2272_09169412
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1732 Container: Cut Strips | Americas - 3315 |
|
$0.0056 / $0.0240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1211 | Buy Now |
DISTI #
30667656
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T/R RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 1732 | Americas - 3315 |
|
$0.0056 / $0.0082 | Buy Now |
DISTI #
TLUY2400
|
TTI | Standard LEDs - Through Hole Yellow Tinted Diff 1.0-4.0mcd@10mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
TLUY2400
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T/R - Bulk (Alt: TLUY2400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1242 / $0.1578 | Buy Now |
DISTI #
TLUY2400
|
TME | LED, 1.8mm, yellow, 1÷8mcd, 20°, Front: convex, 2.4÷3V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.1290 / $0.4100 | RFQ |
DISTI #
TLUY2400
|
EBV Elektronik | LED Uni-Color Yellow 585nm 2-Pin T/R (Alt: TLUY2400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLUY2400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLUY2400
Vishay Intertechnologies
Single Color LED, Yellow, Tinted Diffused, T-3/4, 1.8mm, GREEN, MINIPLAST PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIPLAST PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |