Part Details for TLV2211IDBV by Texas Instruments
Overview of TLV2211IDBV by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for TLV2211IDBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Advanced LinCMOSE RAIL-TO-RAIL MICROPOWER SINGLE OPERATIONAL AMPLIFIERS | 209000 |
|
RFQ | |
|
Win Source Electronics | Advanced LinCMOSE RAIL-TO-RAIL MICROPOWER SINGLE OPERATIONAL AMPLIFIERS | 126000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for TLV2211IDBV
TLV2211IDBV CAD Models
TLV2211IDBV Part Data Attributes
|
TLV2211IDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2211IDBV
Texas Instruments
OP-AMP, 3000uV OFFSET-MAX, 0.056MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.025 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 56 | |
Width | 1.6 mm |
Alternate Parts for TLV2211IDBV
This table gives cross-reference parts and alternative options found for TLV2211IDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2211IDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2211IDBVTG4 | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | TLV2211IDBV vs TLV2211IDBVTG4 |
TLV2211CDBVRG4 | Single LinCMOS Rail-To-Rail uPower Operational Amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2211IDBV vs TLV2211CDBVRG4 |
TLV2211CDBVT | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | Texas Instruments | TLV2211IDBV vs TLV2211CDBVT |
TLV2211CDBVTG4 | Single LinCMOS Rail-To-Rail uPower Operational Amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2211IDBV vs TLV2211CDBVTG4 |
TLV2211IDBVRG4 | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | TLV2211IDBV vs TLV2211IDBVRG4 |
TLV2211IDBVR | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | TLV2211IDBV vs TLV2211IDBVR |