| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2211CDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBVT vs TLV2211CDBVR |
Part Details for TLV2211CDBVT by Texas Instruments
Results Overview of TLV2211CDBVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2211CDBVT Information
TLV2211CDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2211CDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32366-2-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 250 Container: Tape & Reel |
5110 Tape & Reel |
|
$0.8166 / $0.9103 | Buy Now |
|
DISTI #
296-32366-1-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
5110 Cut Tape |
|
$0.9680 / $1.6400 | Buy Now |
|
|
Chip Stock | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | 34433 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOT23-5 | 15 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 65KHZ RRO SOT23-5 | 13060 |
|
$1.7728 / $2.6591 | Buy Now |
US Tariff Estimator: TLV2211CDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2211CDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2211CDBVT Part Data Attributes
|
|
TLV2211CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2211CDBVT
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.005 V/Us | |
| Slew Rate-Nom | 0.025 V/Us | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 65 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2211CDBVT
This table gives cross-reference parts and alternative options found for TLV2211CDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2211CDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2211CDBVT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2211CDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
Yes, the TLV2211CDBVT is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
-
To ensure stability, follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, consider adding a series resistor to the output to improve stability and reduce oscillations.
-
The recommended input voltage range for the TLV2211CDBVT is between 1.8V and 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
While the TLV2211CDBVT can be used as a comparator, it is not recommended due to its op-amp architecture. The device is optimized for linear amplification, and its performance as a comparator may not be optimal. Consider using a dedicated comparator IC for comparator applications.