-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MICROPOWER SINGLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2900 |
|
RFQ | |
|
Win Source Electronics | MICROPOWER SINGLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT SOT23-5 | 126400 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2211IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2211IDBVRG4
Texas Instruments
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.025 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 65 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2211IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2211IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2211IDBVR | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | TLV2211IDBVRG4 vs TLV2211IDBVR |
TLV2211IDBVTG4 | Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85 | Texas Instruments | TLV2211IDBVRG4 vs TLV2211IDBVTG4 |