-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2217-25PWR-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4556 In Stock |
|
$1.1500 | Buy Now |
DISTI #
296-TLV2217-25PWRCT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0478 / $2.3800 | Buy Now |
DISTI #
595-TLV2217-25PWR
|
Mouser Electronics | LDO Voltage Regulators 2.5-V Fixed Voltage RoHS: Compliant | 1993 |
|
$1.0400 / $2.4300 | Buy Now |
|
Rochester Electronics | TLV2217 Low-Dropout Fixed-Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 4556 |
|
$0.9892 / $1.1600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.5A 20TSSOP | 14938 |
|
RFQ | |
|
Chip1Cloud | LOW DROPOUT FIXED VOLTAGE REGULATORS | IC REG LINEAR 2.5V 500MA 20TSSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2217-25PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2217-25PWR
Texas Instruments
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.023% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2217-25PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2217-25PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2217-25PWE4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWR vs TLV2217-25PWE4 |
TLV2217-25PWRG4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWR vs TLV2217-25PWRG4 |
TLV2217-25PWRE4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWR vs TLV2217-25PWRE4 |
TLV2217-25PW | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWR vs TLV2217-25PW |
TLV2217-25PWG4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWR vs TLV2217-25PWG4 |