There are no models available for this part yet.
Overview of TLV2461AIDR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLV2461AIDR by Rochester Electronics LLC
Part Data Attributes for TLV2461AIDR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
1700 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
1.6 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
5200
|
Width
|
3.9 mm
|
Alternate Parts for TLV2461AIDR
This table gives cross-reference parts and alternative options found for TLV2461AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2461AID | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDR vs TLV2461AID |
TLV2461AID | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AID |
TLV2461AQDRG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AIDR vs TLV2461AQDRG4 |
TLV2461AIDR | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AIDR |
TLV2461AQDR | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AQDR |
TLV2461AQDG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AIDR vs TLV2461AQDG4 |
TLV2461AQD | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AQD |
TLV2461AQD | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDR vs TLV2461AQD |
Related Parts for TLV2461AIDR
-
TLV2462AIDROperational Amplifiers
-
TMS320F28053PNTMicrocontrollers
-
F1200NBGIOther Analog ICs
-
TLV1571CDWAnalog to Digital Converters
-
TPS2211IDBPower Management Circuits
-
MC10XS3412CHFKR2Peripheral Drivers
-
MAX3232EIDLine Driver or Receivers
-
TLV70030DDCRLinear Regulator ICs
-
TLV5608IYEDigital to Analog Converters