Datasheets
TLV2548IDW by: Texas Instruments

12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC -40 to 85

Part Details for TLV2548IDW by Texas Instruments

Overview of TLV2548IDW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLV2548IDW

Part # Distributor Description Stock Price Buy
DISTI # 296-2986-5-ND
DigiKey IC ADC 12BIT SAR 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 1
In Stock
  • 1 $12.4000
$12.4000 Buy Now
DISTI # 595-TLV2548IDW
Mouser Electronics Analog to Digital Converters - ADC 12bit 200KSPS SAR RoHS: Compliant 54
  • 1 $12.3800
  • 10 $11.3800
  • 25 $10.9100
  • 100 $9.6100
  • 250 $9.1400
  • 500 $8.5500
  • 1,000 $7.8400
$7.8400 / $12.3800 Buy Now
Quest Components   7
  • 1 $10.5800
  • 6 $7.9350
$7.9350 / $10.5800 Buy Now
Ameya Holding Limited TLV2548IDW , 12 位-Bit ADC, 串行接口, 20针 SOIC封装 4223
RFQ

Part Details for TLV2548IDW

TLV2548IDW CAD Models

TLV2548IDW Part Data Attributes

TLV2548IDW Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2548IDW Texas Instruments 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 3.86 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 8
Number of Bits 12
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.2 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Supply Current-Max 1.6 mA
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for TLV2548IDW

This table gives cross-reference parts and alternative options found for TLV2548IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2548IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV2548CDWG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CDWG4
TLV2548QDWRG4 Automotive catalog 12-bit, 8-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 20-SOIC Texas Instruments TLV2548IDW vs TLV2548QDWRG4
TLV2548CDWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CDWR
TLV2548CDWRG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CDWRG4
TLV2548IDWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC -40 to 85 Texas Instruments TLV2548IDW vs TLV2548IDWR
TLV2548QDW Automotive catalog 12-bit, 8-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 20-SOIC -40 to 125 Texas Instruments TLV2548IDW vs TLV2548QDW
Part Number Description Manufacturer Compare
TLV1508IDWRG4 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TLV2548IDW vs TLV1508IDWRG4
TLV2548CDWR 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CDWR
TLV2548QDWRG4 Automotive catalog 12-bit, 8-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 20-SOIC Texas Instruments TLV2548IDW vs TLV2548QDWRG4
TLV1508IPWR 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-TSSOP -40 to 85 Texas Instruments TLV2548IDW vs TLV1508IPWR
TLV2548CDWG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CDWG4
TLV1508IDW 10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-SOIC -40 to 85 Texas Instruments TLV2548IDW vs TLV1508IDW
TLV2548QDW Automotive catalog 12-bit, 8-channel, 200 kSPS ADC Ser. out, auto pwrdn (S/W and H/W), low power 20-SOIC -40 to 125 Texas Instruments TLV2548IDW vs TLV2548QDW
TLV2548CPWRG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-TSSOP 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CPWRG4
TLV2548CPWLE 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 Texas Instruments TLV2548IDW vs TLV2548CPWLE
TLV2548CDWRG4 12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC 0 to 70 Texas Instruments TLV2548IDW vs TLV2548CDWRG4

TLV2548IDW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2548IDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2548IDW by Texas Instruments

  • Please alert me when TLV2548IDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV2548IDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2548IDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV2548IDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2548IDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2548IDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: