-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo audio DAC with stereo 500-mW speaker amp, stereo 18-mW headphone driver & audio processing 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV320DAC32IBTG4
|
Mouser Electronics | Audio D/A Converter ICs Low Power Stereo DAC RoHS: Compliant | 175 |
|
$1.4600 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320DAC32IRHBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320DAC32IRHBTG4
Texas Instruments
Stereo audio DAC with stereo 500-mW speaker amp, stereo 18-mW headphone driver & audio processing 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH PROGRAMMABLE PLL | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320DAC32IRHBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320DAC32IRHBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320DAC32IRHBR | Stereo audio DAC with stereo 500-mW speaker amp, stereo 18-mW headphone driver & audio processing 32-VQFN -40 to 85 | Texas Instruments | TLV320DAC32IRHBTG4 vs TLV320DAC32IRHBR |
TLV320DAC32IRHBT | Stereo audio DAC with stereo 500-mW speaker amp, stereo 18-mW headphone driver & audio processing 32-VQFN -40 to 85 | Texas Instruments | TLV320DAC32IRHBTG4 vs TLV320DAC32IRHBT |
TLV320DAC32IRHBRG4 | Stereo audio DAC with stereo 500-mW speaker amp, stereo 18-mW headphone driver & audio processing 32-VQFN -40 to 85 | Texas Instruments | TLV320DAC32IRHBTG4 vs TLV320DAC32IRHBRG4 |