Converters
TLV5535IPWRG4
Texas Instruments
Description: 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28

Overview of TLV5535IPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TLV5535IPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV5535IPWRG4 by Texas Instruments

TLV5535IPWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3.5 V
Analog Input Voltage-Min
0.8 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Linearity Error-Max (EL)
0.9375%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
35 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TLV5535IPWRG4
    Texas Instruments
    1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28
    VS

Alternate Parts for TLV5535IPWRG4

This table gives cross-reference parts and alternative options found for TLV5535IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5535IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV5535IPWR 8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 Texas Instruments TLV5535IPWRG4 vs TLV5535IPWR
TLV5535IPW 8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 Texas Instruments TLV5535IPWRG4 vs TLV5535IPW
Part Number Description Manufacturer Compare
TLV5535IPW 8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 Texas Instruments TLV5535IPWRG4 vs TLV5535IPW
TLV5535IPWR 8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 Texas Instruments TLV5535IPWRG4 vs TLV5535IPWR

Related Parts for TLV5535IPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV5535IPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV5535IPWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV5535IPWRG4 would you like to use for your alert(s)?
  • Please alert me when TLV5535IPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV5535IPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV5535IPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV5535IPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV5535IPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV5535IPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: