-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5617ACDG4 | Texas Instruments | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV5617ACDG4
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit 2.5 us Dual DAC RoHS: Compliant | 0 |
|
$4.2500 / $5.6000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5617ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5617ACDG4
Texas Instruments
10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5617ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5617ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5617AIDR | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5617ACDG4 vs TLV5617AIDR |
TLV5617AIDRG4 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5617ACDG4 vs TLV5617AIDRG4 |
TLV5617ACD | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | Texas Instruments | TLV5617ACDG4 vs TLV5617ACD |
TLV5617ACDR | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | Texas Instruments | TLV5617ACDG4 vs TLV5617ACDR |
TLV5617AID | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | Texas Instruments | TLV5617ACDG4 vs TLV5617AID |