Converters
TLV5618AQDRG4
Texas Instruments
Description: 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC

Overview of TLV5618AQDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV5618AQDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TLV5618A 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available RoHS: Compliant Status: Active Min Qty: 1 10462
  • 1 $11.9500
  • 25 $11.7100
  • 100 $11.2300
  • 500 $10.7500
  • 1,000 $10.1600
$10.1600 / $11.9500 Buy Now

CAD Models for TLV5618AQDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV5618AQDRG4 by Texas Instruments

TLV5618AQDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.9 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.093 MHz
Seated Height-Max
1.75 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
2.5 µs
Supply Current-Max
2.3 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TLV5618AQDRG4
    Texas Instruments
    12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC
    VS

Alternate Parts for TLV5618AQDRG4

This table gives cross-reference parts and alternative options found for TLV5618AQDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5618AQDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV5618AQDG4 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC Texas Instruments TLV5618AQDRG4 vs TLV5618AQDG4

Related Parts for TLV5618AQDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV5618AQDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV5618AQDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV5618AQDRG4 would you like to use for your alert(s)?
  • Please alert me when TLV5618AQDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV5618AQDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV5618AQDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV5618AQDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV5618AQDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV5618AQDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: