-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2308-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
75 In Stock |
|
$1.9689 / $4.0800 | Buy Now |
DISTI #
595-TLV5623CD
|
Mouser Electronics | Digital to Analog Converters - DAC 8bit DAC Serial RoHS: Compliant | 0 |
|
$2.0000 / $4.0800 | Order Now |
DISTI #
63365689
|
Verical | DAC 1-CH Resistor-String 8-bit 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1736 | Americas - 35 |
|
$1.3440 / $1.3930 | Buy Now |
|
Rochester Electronics | TLV5623 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$1.8900 / $2.2200 | Buy Now |
|
Ameya Holding Limited | TLV5623CD , 8 位-Bit DAC, 102ksps, Serial (SPI/QSPI/Microwire)接口, 8针 SOIC封装 | 16230 |
|
RFQ | |
|
ComSIT USA | 2.7-V TO 5.5-V LOW-POWER 8-BIT DIGITAL-TO-ANALOG CONVERTER WITH POWER DOWN D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO8 RoHS: Not Compliant | Europe - 100 |
|
RFQ | |
|
Chip1Cloud | 2.7 V TO 5.5 V LOW POWER 8-BIT DIGITAL-TO-ANALOG CONVERTERS WITH POWER DOWN | 9100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5623CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5623CD
Texas Instruments
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5623CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5623CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5623CDR | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC 0 to 70 | Texas Instruments | TLV5623CD vs TLV5623CDR |
TLV5623IDRG4 | SERIAL INPUT LOADING, 9us SETTLING TIME, 8-BIT DAC, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV5623CD vs TLV5623IDRG4 |
TLV5623CDG4 | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC 0 to 70 | Texas Instruments | TLV5623CD vs TLV5623CDG4 |