-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5623IDGK-ND
|
DigiKey | IC DAC 8BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5948 In Stock |
|
$2.3200 | Buy Now |
DISTI #
296-3053-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
65 In Stock |
|
$2.1587 / $4.3000 | Buy Now |
DISTI #
595-TLV5623IDGK
|
Mouser Electronics | Digital to Analog Converters - DAC 8bit DAC Serial RoHS: Compliant | 19 |
|
$2.1500 / $4.3000 | Buy Now |
DISTI #
J56:1989_00023648
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks | Europe - 480 |
|
$1.8760 / $2.3640 | Buy Now |
DISTI #
V99:2348_07395758
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1837 | Americas - 45 |
|
$1.4180 / $1.8791 | Buy Now |
|
Rochester Electronics | TLV5623 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power RoHS: Compliant Status: Active Min Qty: 1 | 5948 |
|
$1.9900 / $2.3400 | Buy Now |
|
Ameya Holding Limited | IC 8 BIT 3US DAC S/O 8VSSOP | 11609 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5623IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5623IDGK
Texas Instruments
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV5623IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5623IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5623CDGKG4 | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP 0 to 70 | Texas Instruments | TLV5623IDGK vs TLV5623CDGKG4 |
TLV5623CDGKR | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP 0 to 70 | Texas Instruments | TLV5623IDGK vs TLV5623CDGKR |
TLV5623IDGKRG4 | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP -40 to 85 | Texas Instruments | TLV5623IDGK vs TLV5623IDGKRG4 |
TLV5623IDGKG4 | 8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP -40 to 85 | Texas Instruments | TLV5623IDGK vs TLV5623IDGKG4 |