-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3060-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
251 In Stock |
|
$5.0013 / $8.8200 | Buy Now |
DISTI #
595-TLV5628CDW
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 8bit D/A RoHS: Compliant | 520 |
|
$5.0000 / $8.8100 | Buy Now |
|
Quest Components | 15 |
|
$11.2000 / $12.6000 | Buy Now | |
|
Ameya Holding Limited | IC 8BIT 10US OCTAL DAC 16-SOIC | 1600 |
|
RFQ | |
|
ComSIT USA | OCTAL 8-BIT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 8 Func, Serial Input Loading, 10us Settling Time, PDSO16 RoHS: Compliant | Europe - 20 |
|
RFQ | |
|
Chip1Cloud | OCTAL 8-BIT DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT V-OUT 16SOIC | 50000 |
|
RFQ | |
|
Win Source Electronics | OCTAL 8-BIT DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT V-OUT 16SOIC | 3440 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5628CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5628CDW
Texas Instruments
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.045 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLV5628CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5628CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5628IDWR | 8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC | Texas Instruments | TLV5628CDW vs TLV5628IDWR |
TLV5628IDWG4 | 8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC -40 to 85 | Texas Instruments | TLV5628CDW vs TLV5628IDWG4 |
TLV5628CDWG4 | 8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC 0 to 70 | Texas Instruments | TLV5628CDW vs TLV5628CDWG4 |
TLV5628CDWRG4 | 8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC | Texas Instruments | TLV5628CDW vs TLV5628CDWRG4 |
TLV5628IDWRG4 | 8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC | Texas Instruments | TLV5628CDW vs TLV5628IDWRG4 |