| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A05285PYKAR | Texas Instruments | $0.1398 | Fixed Positive LDO Regulator, 2.85V, 0.308V Dropout, CMOS, PBGA4 | TLV70528PYFPR vs TPS7A05285PYKAR |
| TPS7A0528PDBZR | Texas Instruments | $0.2212 | Fixed Positive LDO Regulator, 2.8V, 0.318V Dropout, CMOS, PDSO3 | TLV70528PYFPR vs TPS7A0528PDBZR |
| TPS7A05285PDBVT | Texas Instruments | $0.2498 | Fixed Positive LDO Regulator, 2.85V, 0.308V Dropout, CMOS, PDSO5 | TLV70528PYFPR vs TPS7A05285PDBVT |
| TPS7A0528PDBZT | Texas Instruments | $0.2832 | Fixed Positive LDO Regulator, 2.8V, 0.318V Dropout, CMOS, PDSO3 | TLV70528PYFPR vs TPS7A0528PDBZT |
| TPS7A05285PDQNR | Texas Instruments | $0.3086 | Fixed Positive LDO Regulator, 2.85V, 0.308V Dropout, CMOS, PDSO4 | TLV70528PYFPR vs TPS7A05285PDQNR |
| TPS7A05285PDBVR | Texas Instruments | $0.3834 | Fixed Positive LDO Regulator, 2.85V, 0.308V Dropout, CMOS, PDSO5 | TLV70528PYFPR vs TPS7A05285PDBVR |
| TPS7A0528PDQNR | Texas Instruments | $0.3890 | Fixed Positive LDO Regulator, 2.8V, 0.308V Dropout, CMOS, PDSO4 | TLV70528PYFPR vs TPS7A0528PDQNR |
| TPS7A0528PDQNT | Texas Instruments | $0.4778 | Fixed Positive LDO Regulator, 2.8V, 0.308V Dropout, CMOS, PDSO4 | TLV70528PYFPR vs TPS7A0528PDQNT |
| PTPS7A0228DQNR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.36V Dropout, PDSO4 | TLV70528PYFPR vs PTPS7A0228DQNR |
| PTPS7A0228DBVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.36V Dropout, PDSO5 | TLV70528PYFPR vs PTPS7A0228DBVR |
Part Details for TLV70528PYFPR by Texas Instruments
Results Overview of TLV70528PYFPR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70528PYFPR Information
TLV70528PYFPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV70528PYFPR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 |
Price & Stock for TLV70528PYFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-51727-6-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 4-DSBGA Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.2749 / $0.5900 | Buy Now |
|
DISTI #
296-51727-1-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 4-DSBGA Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.2749 / $0.5900 | Buy Now |
|
DISTI #
296-51727-2-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 4-DSBGA Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2426 / $0.2610 | Buy Now |
|
DISTI #
28987007
|
Verical | LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1723 | Americas - 3000 |
|
$0.2082 / $0.2259 | Buy Now |
|
DISTI #
595-TLV70528PYFPR
|
Mouser Electronics | LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v A 595-TLV70528PYFPT RoHS: Compliant | 0 |
|
$0.2540 / $0.5900 | Order Now |
|
DISTI #
V72:2272_19763761
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1723 Container: Cut Strips | Americas - 3000 |
|
$0.2082 / $0.2330 | Buy Now |
|
DISTI #
V72:2272_19763761
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1723 Container: Cut Strips | Americas - 3000 |
|
$0.2082 / $0.2330 | Buy Now |
|
DISTI #
28987007
|
Verical | LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1723 | Americas - 3000 |
|
$0.2082 / $0.2259 | Buy Now |
|
DISTI #
28987007
|
Verical | LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1723 | Americas - 3000 |
|
$0.2082 / $0.2259 | Buy Now |
|
DISTI #
V72:2272_19763761
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.2A 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1723 Container: Cut Strips | Americas - 3000 |
|
$0.2082 / $0.2330 | Buy Now |
US Tariff Estimator: TLV70528PYFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV70528PYFPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70528PYFPR Part Data Attributes
|
|
TLV70528PYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70528PYFPR
Texas Instruments
Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dsbga-4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-12-22 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.22 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.3 V | |
| JESD-30 Code | S-XBGA-B4 | |
| JESD-609 Code | e1 | |
| Length | 0.776 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.001% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 2.856 V | |
| Output Voltage1-Min | 2.744 V | |
| Output Voltage1-Nom | 2.8 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA4,2X2,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.5 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 0.776 Mm |
Alternate Parts for TLV70528PYFPR
This table gives cross-reference parts and alternative options found for TLV70528PYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70528PYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.