Part Details for TLVD4200 by Vishay Semiconductors
Overview of TLVD4200 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TLVD4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-TLVD4200-ND
|
DigiKey | LED RED CLEAR 3MM T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4837 In Stock |
|
$0.1227 / $0.5900 | Buy Now |
Part Details for TLVD4200
TLVD4200 CAD Models
TLVD4200 Part Data Attributes
|
TLVD4200
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLVD4200
Vishay Semiconductors
Single Color LED, Double Hetero Red, Clear Tinted Nondiffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Color | DOUBLE HETERO RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | CLEAR TINTED NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 170 deg |