Part Details for TLWF1100C(T11) by Toshiba America Electronic Components
Overview of TLWF1100C(T11) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLWF1100C(T11)
TLWF1100C(T11) CAD Models
TLWF1100C(T11) Part Data Attributes
|
TLWF1100C(T11)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLWF1100C(T11)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, WHITE, 3.20 X 2.90 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3V1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3.20 X 2.90 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-3V1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Toshiba | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 1600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |
Alternate Parts for TLWF1100C(T11)
This table gives cross-reference parts and alternative options found for TLWF1100C(T11). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLWF1100C(T11), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL0406WBCW11Y1 | Single Color LED, White, 2812, 2 PIN | ROHM Semiconductor | TLWF1100C(T11) vs CSL0406WBCW11Y1 |