Part Details for TLWY8600 by Telefunken Microelectronics Gmbh
Overview of TLWY8600 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for TLWY8600
TLWY8600 CAD Models
TLWY8600 Part Data Attributes
|
TLWY8600
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLWY8600
Telefunken Microelectronics Gmbh
Visible LED, Clear,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.85 mm | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 10 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |