Part Details for TLX9175J(TEETL,F(O by Toshiba America Electronic Components
Overview of TLX9175J(TEETL,F(O by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLX9175J(TEETL,F(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8886
|
Newark | Optocoupler Gate Driver, 1-Ch/3.75Kv/Smd Rohs Compliant: Yes |Toshiba TLX9175J(TEETL, F(O Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $5.1200 | Buy Now |
DISTI #
TLX9175J(TEETL,F(O
|
EBV Elektronik | Relay SSR 20mA 450V AC-IN 600V AC-OUT 4-Pin SOIC (Alt: TLX9175J(TEETL,F(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | EBV - 3000 |
|
Buy Now | |
DISTI #
3872526RL
|
element14 Asia-Pacific | OPTOCOUPLER GATE DRIVER, 1-CH/3.75KV/SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1255 |
|
$2.5613 / $2.8196 | Buy Now |
DISTI #
3872526
|
element14 Asia-Pacific | OPTOCOUPLER GATE DRIVER, 1-CH/3.75KV/SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1255 |
|
$2.5613 / $4.8789 | Buy Now |
DISTI #
3872526RL
|
Farnell | OPTOCOUPLER GATE DRIVER, 1-CH/3.75KV/SMD RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 1255 |
|
$1.9663 / $2.0790 | Buy Now |
DISTI #
3872526
|
Farnell | OPTOCOUPLER GATE DRIVER, 1-CH/3.75KV/SMD RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 1255 |
|
$1.9663 / $2.7929 | Buy Now |
Part Details for TLX9175J(TEETL,F(O
TLX9175J(TEETL,F(O CAD Models
TLX9175J(TEETL,F(O Part Data Attributes:
|
TLX9175J(TEETL,F(O
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLX9175J(TEETL,F(O
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |