Part Details for TLY0.22/50-GY by BQ Cable
Overview of TLY0.22/50-GY by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLY0.22/50-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLY0.22/50-GY
|
TME | Wire, TLY, stranded, Cu, 0.22mm2, PVC, grey, 150V,300V, 50m, Class: 5 Min Qty: 50 | 200 |
|
$0.2210 / $0.3160 | Buy Now |