Part Details for TLYE1100B by Toshiba America Electronic Components
Overview of TLYE1100B by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLYE1100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2518 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Yellow | 3721 |
|
$0.1209 / $0.2790 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow | 1600 |
|
$0.1860 / $0.9300 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow | 2014 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for TLYE1100B
TLYE1100B CAD Models
TLYE1100B Part Data Attributes:
|
TLYE1100B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLYE1100B
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, YELLOW, 2.4 mm, 3.20 MM X 2.80 MM, 1.90 MM HEIGHT, SMD, 4-3R1, 2 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3.20 MM X 2.80 MM, 1.90 MM HEIGHT, SMD, 4-3R1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |