Part Details for TM2448L3BL-L by SCS
Overview of TM2448L3BL-L by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM2448L3BL-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6448
|
Newark | Table Mat, Vinyl, 4Ft, Blue, Mat Type:Table, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminals:Snap, Length:4Ft, External Width:2Ft, Thickness:3.43Mm, Surface Resistivity Mm:-, Mat Features:Dissipative 3 Layer, Product Range:- Rohs Compliant: Yes |Scs TM2448L3BL-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0700 | Buy Now |
DISTI #
TM2448L3BL-L-ND
|
DigiKey | TABLE MAT VINYL BLUE 4' X 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8100 | Buy Now |
DISTI #
517-TM2448L3BL-L
|
Mouser Electronics | Anti-Static Control Products Mat Kit, Premium 3-Layer Vinyl Blue, 0.135" X 24" X 48" | 16 |
|
$90.5800 / $95.3500 | Buy Now |
DISTI #
70237360
|
RS | Mat, Dissipative, Vinyl, Three-Layer, 2 x 4 ft, Blue | SCS TM2448L3BL-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3600 / $90.8100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$71.3800 / $83.8600 | Buy Now | |
DISTI #
10065064
|
Techni-Tool, Inc. | SCS TM2448L3BL-L Mat Kit, Premium 3-Layer, Vinyl, Blue, 0.135" x 24" x 48" | 0 |
|
$95.3500 | Buy Now |
DISTI #
10065064
|
TestEquity LLC | SCS TM2448L3BL-L Mat Kit, Premium 3-Layer, Vinyl, Blue, 0.135" x 24" x 48" | 0 |
|
$95.3500 | Buy Now |
Part Details for TM2448L3BL-L
TM2448L3BL-L CAD Models
TM2448L3BL-L Part Data Attributes
|
TM2448L3BL-L
SCS
Buy Now
|
Compare Parts:
TM2448L3BL-L
SCS
|
Samacsys Manufacturer | SCS |