Part Details for TM28970A01 by Panduit Corp
Overview of TM28970A01 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM28970A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19571-ND
|
DigiKey | GS4MT-E BLADE REPLC. KIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$156.6439 / $176.8600 | Buy Now |
DISTI #
644-TM28970A01
|
Mouser Electronics | Cable Ties GS4MT-E Blade Replc. Kit RoHS: Compliant | 0 |
|
$137.0600 / $149.9000 | Order Now |
DISTI #
PANTM28970A01
|
Heilind Electronics | GS4MT-E BLADE REPLC. KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.4200 / $166.9200 | Buy Now |
DISTI #
34240168
|
Verical | Tools and Accessories, Blade Replacement Kit Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$11.3400 / $11.4400 | Buy Now |
DISTI #
C1S600800977331
|
Chip1Stop | パンドウイット ステンレスバンド専用工具GS4MT-E用交換用替え刃キット | 1 |
|
$61.4000 | Buy Now |