Part Details for TM2S8-M by Panduit Corp
Overview of TM2S8-M by Panduit Corp
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM2S8-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2514
|
Newark | Cable Tie Mount, Mount Fixing Type:Screw, Mounting Hole Dia:4.6Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:16Mm, Width:10.7Mm, Height:7Mm, Product Range:-, Accessory Type:Cable Tie Mount, Colour:Naturalrohs Compliant: Yes |Panduit TM2S8-M (Alternate Part Number: 07498358221 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$221.1300 / $250.2900 | Buy Now |
DISTI #
79AH7362
|
Newark | Cable Tie Mount, .43" (10.9Mm)W, #8 Scre Rohs Compliant: Yes |Panduit TM2S8-M (Alternate Part Number: 07498358221 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1730 | Buy Now |
DISTI #
61AC8500
|
Newark | Cable Tie Mount, 10.8Mm, Nylon 6.6, Nat, Mount Fixing Type:Screw, Mounting Hole Dia:4.5Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:16Mm, Width:10.8Mm, Height:7Mm, Product Range:Tm2S Series, Svhc:No Svhcrohs Compliant: Yes |Panduit TM2S8-M (Alternate Part Number: 07498358221 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$126.5300 / $156.7700 | Buy Now |
DISTI #
298-15899-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW #8 NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7091 In Stock |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
TM2S8-M
|
Avnet Americas | Cable Accessories Cable Tie Mount Nylon 6/6 Natural - Bag (Alt: TM2S8-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 1000 |
|
$0.1693 | Buy Now |
DISTI #
89F2514
|
Avnet Americas | Cable Accessories Cable Tie Mount Nylon 6/6 Natural - Boxed Product (Development Kits) (Alt: 89F2514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Box | 2 Partner Stock |
|
$221.1300 / $250.2900 | Buy Now |
DISTI #
644-TM2S8-M
|
Mouser Electronics | Cable Tie Mounts .42 X .63 #8 SCRW NATURAL RoHS: Compliant | 7163 |
|
$0.2280 / $0.3300 | Buy Now |
DISTI #
V99:2348_07045032
|
Arrow Electronics | Cable Accessories Cable Tie Mount Nylon 6/6 Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2107 | Americas - 19 |
|
$0.2265 / $0.3255 | Buy Now |
DISTI #
70044556
|
RS | Mount, Cable Tie, Screw Mount, Ntrl Nylon6/6, 0.63" L, 0.43" W, 0.28" H, M4 Thrd | Panduit TM2S8-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Package | 3 |
|
$259.2800 / $288.0900 | Buy Now |
DISTI #
72260399
|
RS | Mount, Cable Tie, Screw Mount, Ntrl Nylon6/6, 0.63" L, 0.43" W, 0.28" H, M4 | Panduit TM2S8-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 193 |
|
$0.3060 / $0.3400 | Buy Now |