TM3B685M020EBA
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411

Overview of TM3B685M020EBA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for TM3B685M020EBA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TM3B685M020EBA
Avnet Americas TM3685M020BEBA - Tape and Reel (Alt: TM3B685M020EBA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3711
$0.3711 Buy Now

CAD Models for TM3B685M020EBA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TM3B685M020EBA by Vishay Intertechnologies

TM3B685M020EBA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.00068 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
180 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TM3B685M020EBA
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411
    VS

Alternate Parts for TM3B685M020EBA

This table gives cross-reference parts and alternative options found for TM3B685M020EBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM3B685M020EBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB685M020JDLB0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020JDLB0024
TBJB685M020JKSC0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020JKSC0023
TBJB685M020JLLZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020JLLZ0024
T493B685M020CK6223 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TM3B685M020EBA vs T493B685M020CK6223
T493B685M020CK61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation TM3B685M020EBA vs T493B685M020CK61107280
T493B685M020BK6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP KEMET Corporation TM3B685M020EBA vs T493B685M020BK6420
TBJB685M020RELC0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020RELC0800
TBJB685M020RDLC0724 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020RDLC0724
TBJB685M020RCSZ0H24 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020RCSZ0H24
TBJB685M020CCLD0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 1411, Kyocera AVX Components TM3B685M020EBA vs TBJB685M020CCLD0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM3B685M020EBA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM3B685M020EBA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TM3B685M020EBA would you like to use for your alert(s)?
  • Please alert me when TM3B685M020EBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM3B685M020EBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM3B685M020EBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM3B685M020EBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM3B685M020EBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM3B685M020EBA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: