Part Details for TM3DM8RG by Schneider Electric
Overview of TM3DM8RG by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM3DM8RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5902
|
Newark | Digital I/O Module, Tm3, 4 I/P & 4 O/P, Current Rating:-, Product Range:Schneider Modicon Series, No. Of Digital Inputs:4, No. Of Digital Outputs:4 Rohs Compliant: Yes |Schneider Electric TM3DM8RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3800 / $202.1800 | Buy Now |
DISTI #
4008-TM3DM8RG-ND
|
DigiKey | DISCRETE I/O MODULE, MODICON TM3 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$181.8000 | Buy Now |
DISTI #
996-TM3DM8RG
|
Mouser Electronics | I/O Modules TM3-8 IO RELAYS SPRING RoHS: Compliant | 3 |
|
$178.8700 / $181.8100 | Buy Now |
DISTI #
70406732
|
RS | Module, 8 I/O, Discrete, 24VDC, 7mA Input, Relay NO, Spring, Modicon TM3 | Schneider Electric TM3DM8RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$189.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.3200 / $139.9600 | Buy Now |