-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM3E476M020EBA
|
Avnet Americas | Cap Tant Solid 47uF 20V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125°C T/R - Tape and Reel (Alt: TM3E476M020EBA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM3E476M020EBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM3E476M020EBA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 520 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TM3E476M020EBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM3E476M020EBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D476X0020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TM3E476M020EBA vs 593D476X0020E2TE3 |
T496X476M020AHE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | TM3E476M020EBA vs T496X476M020AHE300C-7280 |
T491X476M020AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TM3E476M020EBA vs T491X476M020AH7280 |
T496X476M020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TM3E476M020EBA vs T496X476M020AS |
T86E476M020LZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TM3E476M020EBA vs T86E476M020LZSS |
TR3E476M020E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TM3E476M020EBA vs TR3E476M020E0150 |
T86E476M020EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TM3E476M020EBA vs T86E476M020EZSL |
TCMID476ETLSR065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TM3E476M020EBA vs TCMID476ETLSR065 |
TCMID476ETLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TM3E476M020EBA vs TCMID476ETLSR125 |
T491X476M020AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TM3E476M020EBA vs T491X476M020AG7280 |