Part Details for TM3S10-M30 by Panduit Corp
Overview of TM3S10-M30 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM3S10-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4433
|
Newark | Cable Tie Mnt, 21.8Mm, Pa6.6, Black, Mount Fixing Type:Screw, Mounting Hole Dia:5.08Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:21.8Mm, Width:15.5Mm, Height:9.4Mm, Product Range:- Rohs Compliant: Yes |Panduit TM3S10-M30 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$417.2000 / $512.4000 | Buy Now |
DISTI #
298-20436-ND
|
DigiKey | CABLE TIE HLDR DUAL SCRW #10 BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
883 In Stock |
|
$0.5724 / $0.7200 | Buy Now |
DISTI #
TM3S10-M30
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TM3S10-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3901 | Buy Now |
DISTI #
644-TM3S10-M30
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .62 #10 H/S NYLON RoHS: Compliant | 2059 |
|
$0.4310 / $0.7200 | Buy Now |
|
Bisco Industries | 138 |
|
Buy Now | ||
DISTI #
PANTM3S10-M30
|
Heilind Electronics | Cable Tie Mount, .62 #10 Scr (15.8mm)W, | Americas - 4866 in Stock |
|
$0.4309 / $0.4517 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. RoHS: Compliant |
218 In Stock |
|
$0.3900 / $0.5005 | Buy Now |
DISTI #
66719358
|
Verical | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black Bulk Min Qty: 218 Package Multiple: 218 Date Code: 1507 | Americas - 218 |
|
$0.6319 | Buy Now |
DISTI #
TM3S10-M30
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TM3S10-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3901 | Buy Now |
DISTI #
TM3S10-M30
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TM3S10-M30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3901 | Buy Now |