Part Details for TM3S10-M69 by Panduit Corp
Overview of TM3S10-M69 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM3S10-M69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C2339
|
Newark | Cable Tie Mnt, 15.5Mm, Nylon 6.6, Ivory, Mount Fixing Type:Screw, Mounting Hole Dia:5.08Mm, Mount Colour:Ivory, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:21.8Mm, Width:15.5Mm, Height:9.5Mm, Product Range:Tm3S Rohs Compliant: Yes |Panduit TM3S10-M69 (Alternate Part Number: 07498351835 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$649.3500 / $797.5200 | Buy Now |
DISTI #
298-15904-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.8124 / $1.0500 | Buy Now |
DISTI #
TM3S10-M69
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Ivory Bulk - Bag (Alt: TM3S10-M69) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.6071 | Buy Now |
DISTI #
644-TM3S10-M69
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr RoHS: Compliant | 2033 |
|
$0.7310 / $0.9900 | Buy Now |
|
Bisco Industries | 2355 |
|
Buy Now | ||
DISTI #
PANTM3S10-M69
|
Heilind Electronics | Cable Tie Mount, .62 #10 Scr (15.8mm)W, | Americas - 0 in Stock |
|
$0.6706 / $0.7030 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in ivory is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. RoHS: Compliant |
1000 In Stock |
|
$0.6800 / $0.7020 | Buy Now |
DISTI #
53834322
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Ivory Bulk Min Qty: 17 Package Multiple: 1 | Americas - 2307 |
|
$2.3182 / $4.6411 | Buy Now |
DISTI #
79361463
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Ivory Bulk Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9431 | Buy Now |
DISTI #
68369314
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Ivory Bulk Min Qty: 17 Package Multiple: 1 | Americas - 48 |
|
$3.4634 / $4.6411 | Buy Now |
Part Details for TM3S10-M69
TM3S10-M69 CAD Models
TM3S10-M69 Part Data Attributes
|
TM3S10-M69
Panduit Corp
Buy Now
|
Compare Parts:
TM3S10-M69
Panduit Corp
|
Samacsys Manufacturer | Panduit |