Part Details for TM3S2510-C39 by Panduit Corp
Overview of TM3S2510-C39 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM3S2510-C39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3918
|
Newark | Cable Tie Mount, 22.2Mm X 15.7Mm X 9.6Mm, Mount Fixing Type:Screw, Mounting Hole Dia:5.08Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:22.2Mm, Width:15.7Mm, Height:9.6Mm, Product Range:Tm3S Series Rohs Compliant: Yes |Panduit TM3S2510-C39 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$71.6500 / $82.5500 | Buy Now |
DISTI #
298-20437-ND
|
DigiKey | CABLE TIE HLDR DUAL SCRW #10 NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
500 In Stock |
|
$0.7194 / $0.9100 | Buy Now |
DISTI #
TM3S2510-C39
|
Avnet Americas | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6.6 Natural - Bag (Alt: TM3S2510-C39) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.4902 | Buy Now |
DISTI #
644-TM3S2510-C39
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr RoHS: Compliant | 0 |
|
$0.6590 / $0.8900 | Order Now |
DISTI #
PANTM3S2510-C39
|
Heilind Electronics | Cable Tie Mount, .62 #10 Scr (15.8mm)W, | Americas - 0 in Stock |
|
$0.6446 / $0.6983 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in natural color is applied with a #10 (M5) screw and is .61" (15.5mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. RoHS: Compliant | 6900 Factory Stock |
|
$0.5600 / $0.6500 | Buy Now |
DISTI #
TM3S2510-C39
|
Avnet Americas | Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6.6 Natural - Bag (Alt: TM3S2510-C39) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.4902 | Buy Now |
DISTI #
000000000002499214
|
Sager | Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr Min Qty: 500 | 0 |
|
$0.5110 / $0.6446 | Buy Now |
|
Master Electronics | The cable tie mount in natural color is applied with a #10 (M5) screw and is .61" (15.5mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. RoHS: Compliant | 6900 Factory Stock |
|
$0.5600 / $0.6500 | Buy Now |