Part Details for TM4100GAD8-80 by Texas Instruments
Overview of TM4100GAD8-80 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM4100GAD8-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TM4100GAD8-80-ND
|
DigiKey | DRAM MODULE, 4MX8, 80NS Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$33.3300 | Buy Now |
|
Rochester Electronics | TM4100GAD8 - Fast Page DRAM Module, 4MX8, 80ns, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93 |
|
$28.6000 / $33.6500 | Buy Now |
Part Details for TM4100GAD8-80
TM4100GAD8-80 CAD Models
TM4100GAD8-80 Part Data Attributes
|
TM4100GAD8-80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4100GAD8-80
Texas Instruments
4MX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM-30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 20.447 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM4100GAD8-80
This table gives cross-reference parts and alternative options found for TM4100GAD8-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4100GAD8-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH4M8B0TJ-8 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Mitsubishi Electric | TM4100GAD8-80 vs MH4M8B0TJ-8 |
KMM584000A-8 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | TM4100GAD8-80 vs KMM584000A-8 |
HB56A48BR-8A | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Hitachi Ltd | TM4100GAD8-80 vs HB56A48BR-8A |
THM84000S-80 | IC 4M X 8 FAST PAGE DRAM MODULE, 80 ns, SMA30, SIMM-30, Dynamic RAM | Toshiba America Electronic Components | TM4100GAD8-80 vs THM84000S-80 |
GMM784000CS-80 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | LG Semicon Co Ltd | TM4100GAD8-80 vs GMM784000CS-80 |
TM4100GBD8-80 | 4MX8 FAST PAGE DRAM MODULE, 80ns, SMA30, SIP-30 | Texas Instruments | TM4100GAD8-80 vs TM4100GBD8-80 |
KMM584000B-8 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | TM4100GAD8-80 vs KMM584000B-8 |
MCM84000AS80 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Motorola Semiconductor Products | TM4100GAD8-80 vs MCM84000AS80 |
KMM584000-8 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | TM4100GAD8-80 vs KMM584000-8 |
HYM584000M-80 | Fast Page DRAM Module, 4MX8, 80ns, CMOS, SIMM-30 | SK Hynix Inc | TM4100GAD8-80 vs HYM584000M-80 |