Part Details for TM4EN64KPU-40 by Texas Instruments
Overview of TM4EN64KPU-40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TM4EN64KPU-40
TM4EN64KPU-40 CAD Models
TM4EN64KPU-40 Part Data Attributes
|
TM4EN64KPU-40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4EN64KPU-40
Texas Instruments
4MX64 EDO DRAM MODULE, 40ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 40 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TM4EN64KPU-40
This table gives cross-reference parts and alternative options found for TM4EN64KPU-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4EN64KPU-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT464AY-133XX | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | TM4EN64KPU-40 vs MT4LSDT464AY-133XX |
HYM5V64404ASLNG-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | TM4EN64KPU-40 vs HYM5V64404ASLNG-70 |
MT16D464M-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | TM4EN64KPU-40 vs MT16D464M-6 |
MC-424LFG641FA-A70 | EDO DRAM Module, 4MX64, 70ns, MOS, DIM-168 | NEC Electronics Group | TM4EN64KPU-40 vs MC-424LFG641FA-A70 |
STI644100D1-70GN | Fast Page DRAM Module, 4MX64, 70ns, MOS, DIMM-168 | Simple Tech Inc | TM4EN64KPU-40 vs STI644100D1-70GN |
MT16LD464G-6XS | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | TM4EN64KPU-40 vs MT16LD464G-6XS |
MT16LD464G-5BN | EDO DRAM Module, 4MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | TM4EN64KPU-40 vs MT16LD464G-5BN |
GMM7644100CS-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | TM4EN64KPU-40 vs GMM7644100CS-6 |
VS464641641BTGA-8H | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | TM4EN64KPU-40 vs VS464641641BTGA-8H |
M366F0484BT1-C50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | TM4EN64KPU-40 vs M366F0484BT1-C50 |