Part Details for TMC1DATTE225KR by KOA Speer Electronics Inc
Overview of TMC1DATTE225KR by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1DATTE225KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for TMC1DATTE225KR
TMC1DATTE225KR CAD Models
TMC1DATTE225KR Part Data Attributes
|
TMC1DATTE225KR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DATTE225KR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TMC(A)EXTDR | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMC1DATTE225KR
This table gives cross-reference parts and alternative options found for TMC1DATTE225KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DATTE225KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K020CWDB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TMC1DATTE225KR vs TBJA225K020CWDB0023 |
TBJA225K020CFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TMC1DATTE225KR vs TBJA225K020CFSZ0900 |
T493A225K020CC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DATTE225KR vs T493A225K020CC63107610 |
TBJA225K020CESZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TMC1DATTE225KR vs TBJA225K020CESZ0824 |
TBJA225K020JESC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TMC1DATTE225KR vs TBJA225K020JESC0723 |
TBJA225K020JGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TMC1DATTE225KR vs TBJA225K020JGLZ0800 |
T493A225K020AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMC1DATTE225KR vs T493A225K020AK64107280 |
TBJA225K020CFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TMC1DATTE225KR vs TBJA225K020CFLB0H24 |
T493A225K020CN6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DATTE225KR vs T493A225K020CN6412 |
T493A225K020BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DATTE225KR vs T493A225K020BH61207640 |