Part Details for TMC1DC106KLRH by KOA Speer Electronics Inc
Overview of TMC1DC106KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1DC106KLRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 329 |
|
RFQ |
Part Details for TMC1DC106KLRH
TMC1DC106KLRH CAD Models
TMC1DC106KLRH Part Data Attributes
|
TMC1DC106KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DC106KLRH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TMC(20V) | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for TMC1DC106KLRH
This table gives cross-reference parts and alternative options found for TMC1DC106KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DC106KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-094KCC6B | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TMC1DC106KLRH vs 07016-094KCC6B |
T493C106K020CT641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TMC1DC106KLRH vs T493C106K020CT641A7640 |
T493C106K020CT631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TMC1DC106KLRH vs T493C106K020CT631B7640 |
XRCA45LR106K020CT | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | PRO-AN Electronic Co Ltd | TMC1DC106KLRH vs XRCA45LR106K020CT |
T493C106K020CT611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TMC1DC106KLRH vs T493C106K020CT611A7280 |
T493C106K020CT632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TMC1DC106KLRH vs T493C106K020CT632C |
T493C106K020CT652AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TMC1DC106KLRH vs T493C106K020CT652AWAFL |
T493C106K020CT651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TMC1DC106KLRH vs T493C106K020CT651BWAFL |
T496C106K020ZH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | TMC1DC106KLRH vs T496C106K020ZH64107280 |
B45198H4106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMC1DC106KLRH vs B45198H4106K306 |