Part Details for TMC1DC226KLRH by KOA Speer Electronics Inc
Overview of TMC1DC226KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1DC226KLRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2412 | 135 |
|
$0.3600 / $0.5400 | Buy Now |
Part Details for TMC1DC226KLRH
TMC1DC226KLRH CAD Models
TMC1DC226KLRH Part Data Attributes
|
TMC1DC226KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DC226KLRH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TMC(20V) | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for TMC1DC226KLRH
This table gives cross-reference parts and alternative options found for TMC1DC226KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DC226KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C226K020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMC1DC226KLRH vs T494C226K020AGAUTO7280 |
T493C226K020CT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMC1DC226KLRH vs T493C226K020CT6430 |
T494C226K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMC1DC226KLRH vs T494C226K020AHAUTO |
T495C226K020AMA1K47280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMC1DC226KLRH vs T495C226K020AMA1K47280 |
T493C226K020BT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMC1DC226KLRH vs T493C226K020BT6130 |
T495C226K020ZGA1K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMC1DC226KLRH vs T495C226K020ZGA1K4 |
T83C226K020UAAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TMC1DC226KLRH vs T83C226K020UAAL |
T493C226K020BB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMC1DC226KLRH vs T493C226K020BB6130 |
T491C226K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMC1DC226KLRH vs T491C226K020AGAUTO |
T495C226K020AMA1K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | TMC1DC226KLRH vs T495C226K020AMA1K4 |